HellermannTyton Spiral Wrap, I.D 9mm, 100mm polyethylene (PE) SBPEFR Series

RS Stock No.: 305-447Brand: HellermannTytonManufacturers Part No.: 161-43201 SBPEFR9-PE-FR-BKDistrelec Article No.: 15500508
brand-logo
View all in Cable Spiral Wrapping

Technical documents

Specifications

Minimum Cable Diameter

9mm

Maximum Cable Diameter

10mm

Colour

Black

Internal Diameter

9mm

Material

PE

Maximum Bundle Diameter

100mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1.4mm

Length

30m

Standards Met

FMVSS 302, UL 94

Series

SBPEFR

Distrelec Product Id

15500508

Country of Origin

United Kingdom

Product details

Spiral Wrapping SBPEFR

Flame retardant for enhanced flame protection
Use for organising and protecting cables and hoses
Spiral structure enables it to be applied to cables or hoses even after installation
Cables can branch out at any point and in any direction
Suitable for automobile and electrical industries

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Spiral Wrap, I.D 9mm, 100mm polyethylene (PE) SBPEFR Series

P.O.A.

HellermannTyton Spiral Wrap, I.D 9mm, 100mm polyethylene (PE) SBPEFR Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Cable Diameter

9mm

Maximum Cable Diameter

10mm

Colour

Black

Internal Diameter

9mm

Material

PE

Maximum Bundle Diameter

100mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1.4mm

Length

30m

Standards Met

FMVSS 302, UL 94

Series

SBPEFR

Distrelec Product Id

15500508

Country of Origin

United Kingdom

Product details

Spiral Wrapping SBPEFR

Flame retardant for enhanced flame protection
Use for organising and protecting cables and hoses
Spiral structure enables it to be applied to cables or hoses even after installation
Cables can branch out at any point and in any direction
Suitable for automobile and electrical industries