HellermannTyton Spiral Wrap, I.D 1.5mm, 8mm PA 6 nylon SBPAV0 Series

RS Stock No.: 519-620Brand: HellermannTytonManufacturers Part No.: 161-44000 SBPAV01.5-PA6V0-BKDistrelec Article No.: 15500556
brand-logo
View all in Cable Spiral Wrapping

Technical documents

Specifications

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

1.6mm

Colour

Black

Internal Diameter

1.5mm

Material

PA 6

Maximum Bundle Diameter

8mm

Fire Behaviour

Halogen Free, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Wall Thickness

0.4mm

Length

30m

Standards Met

RoHS, UL

Series

SBPAV0

Distrelec Product Id

15500556

Country of Origin

United Kingdom

Product details

Spiral cable binding SBPAV0

Cable binding in polyamide 6 V0 (PA6V0), ensuring good flexibility.
Recommended for the automotive industry, control panels and wiring cabinets.
Ideal for routing and securing cables that need a high level of mechanical protection.
Colour of bindings: black
Self-extinguishing, UL 94-V0

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Spiral Wrap, I.D 1.5mm, 8mm PA 6 nylon SBPAV0 Series

P.O.A.

HellermannTyton Spiral Wrap, I.D 1.5mm, 8mm PA 6 nylon SBPAV0 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

1.6mm

Colour

Black

Internal Diameter

1.5mm

Material

PA 6

Maximum Bundle Diameter

8mm

Fire Behaviour

Halogen Free, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Wall Thickness

0.4mm

Length

30m

Standards Met

RoHS, UL

Series

SBPAV0

Distrelec Product Id

15500556

Country of Origin

United Kingdom

Product details

Spiral cable binding SBPAV0

Cable binding in polyamide 6 V0 (PA6V0), ensuring good flexibility.
Recommended for the automotive industry, control panels and wiring cabinets.
Ideal for routing and securing cables that need a high level of mechanical protection.
Colour of bindings: black
Self-extinguishing, UL 94-V0