HellermannTyton Spiral Wrap, I.D 4mm, 20mm PA 6 nylon SBPAV0 Series

Technical documents
Specifications
Brand
HellermannTytonMinimum Cable Diameter
4mm
Maximum Cable Diameter
5mm
Colour
Black
Internal Diameter
4mm
Material
PA 6
Maximum Bundle Diameter
20mm
Fire Behaviour
Halogen Free, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+130°C
Wall Thickness
0.6mm
Length
30m
Series
SBPAV0
Standards Met
RoHS, UL
Distrelec Product Id
15500557
Product details
Spiral cable binding SBPAV0
Cable binding in polyamide 6 V0 (PA6V0), ensuring good flexibility.
Recommended for the automotive industry, control panels and wiring cabinets.
Ideal for routing and securing cables that need a high level of mechanical protection.
Colour of bindings: black
Self-extinguishing, UL 94-V0
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonMinimum Cable Diameter
4mm
Maximum Cable Diameter
5mm
Colour
Black
Internal Diameter
4mm
Material
PA 6
Maximum Bundle Diameter
20mm
Fire Behaviour
Halogen Free, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+130°C
Wall Thickness
0.6mm
Length
30m
Series
SBPAV0
Standards Met
RoHS, UL
Distrelec Product Id
15500557
Product details
Spiral cable binding SBPAV0
Cable binding in polyamide 6 V0 (PA6V0), ensuring good flexibility.
Recommended for the automotive industry, control panels and wiring cabinets.
Ideal for routing and securing cables that need a high level of mechanical protection.
Colour of bindings: black
Self-extinguishing, UL 94-V0