HellermannTyton Spiral Wrap, I.D 4mm, 20mm PTFE SBPTFE Series

RS Stock No.: 216-028Brand: HellermannTytonManufacturers Part No.: 161-45100 SBPTFE4-PTFE-NADistrelec Article No.: 30399461
brand-logo
View all in Cable Spiral Wrapping

Technical documents

Specifications

Minimum Cable Diameter

4mm

Maximum Cable Diameter

5mm

Colour

Natural

Internal Diameter

4mm

Material

PTFE

Maximum Bundle Diameter

20mm

Fire Behaviour

Self-extinguishing

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+350°C

Wall Thickness

0.7mm

Length

5m

Standards Met

RoHS, UL

Series

SBPTFE

Distrelec Product Id

30399461

Country of Origin

United Kingdom

Product details

Spiral Wrapping SBPTFE

Spiral cable wrap that offers a versatile way of protecting and tidying wires, cables and tubes. The spiral structure allows wires to be easily broken out at any point.

Features and Benefits
• PTFE for superior protection against abrasion, chemicals and extreme temperature
• Self-extinguishing to UL94 V0 rating
• Use for organising and protecting cables and hoses
• Spiral structure enables it to be applied to cables or hoses even after installation
• Cables can branch out at any point and in any direction

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Spiral Wrap, I.D 4mm, 20mm PTFE SBPTFE Series

P.O.A.

HellermannTyton Spiral Wrap, I.D 4mm, 20mm PTFE SBPTFE Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Minimum Cable Diameter

4mm

Maximum Cable Diameter

5mm

Colour

Natural

Internal Diameter

4mm

Material

PTFE

Maximum Bundle Diameter

20mm

Fire Behaviour

Self-extinguishing

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+350°C

Wall Thickness

0.7mm

Length

5m

Standards Met

RoHS, UL

Series

SBPTFE

Distrelec Product Id

30399461

Country of Origin

United Kingdom

Product details

Spiral Wrapping SBPTFE

Spiral cable wrap that offers a versatile way of protecting and tidying wires, cables and tubes. The spiral structure allows wires to be easily broken out at any point.

Features and Benefits
• PTFE for superior protection against abrasion, chemicals and extreme temperature
• Self-extinguishing to UL94 V0 rating
• Use for organising and protecting cables and hoses
• Spiral structure enables it to be applied to cables or hoses even after installation
• Cables can branch out at any point and in any direction

You may be interested in