HellermannTyton Spiral Wrap, I.D 16mm, 16mm Polypropylene Helawrap Series

Technical documents
Specifications
Brand
HellermannTytonMinimum Cable Diameter
13mm
Maximum Cable Diameter
16mm
Colour
White
Internal Diameter
16mm
Material
Polypropylene
Maximum Bundle Diameter
16mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+140°C
Wall Thickness
0.8mm
Length
25m
Standards Met
RoHS, UL
Series
Helawrap
Distrelec Product Id
15500599
Country of Origin
United Kingdom
Product details
Helawrap Protective Tubing
Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.
Key Features
• Quick and easy to protect and bundle cables
• Manufactured from Polypropylene (PP)
• Available in different lengths, colours and sizes
• Flexible design that enables cable to branch off at any point
• Reusable
• Self-extinguishing (UL9 HB rating)
• Halogen-free
Supplied with
Applicator Tool
Standards
HF, RoHS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonMinimum Cable Diameter
13mm
Maximum Cable Diameter
16mm
Colour
White
Internal Diameter
16mm
Material
Polypropylene
Maximum Bundle Diameter
16mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+140°C
Wall Thickness
0.8mm
Length
25m
Standards Met
RoHS, UL
Series
Helawrap
Distrelec Product Id
15500599
Country of Origin
United Kingdom
Product details
Helawrap Protective Tubing
Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.
Key Features
• Quick and easy to protect and bundle cables
• Manufactured from Polypropylene (PP)
• Available in different lengths, colours and sizes
• Flexible design that enables cable to branch off at any point
• Reusable
• Self-extinguishing (UL9 HB rating)
• Halogen-free
Supplied with
Applicator Tool
Standards
HF, RoHS