HellermannTyton Spiral Wrap, I.D 25mm, 27mm Polypropylene Helawrap Series

RS Stock No.: 647-8796Brand: HellermannTytonManufacturers Part No.: 161-64405 HWPP25L2-PP-GY
brand-logo
View all in Cable Spiral Wrapping

Technical documents

Specifications

Minimum Cable Diameter

23mm

Maximum Cable Diameter

27mm

Colour

Grey

Internal Diameter

25mm

Material

Polypropylene

Maximum Bundle Diameter

27mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+140°C

Wall Thickness

1.05mm

Length

2m

Standards Met

RoHS, UL

Series

Helawrap

Country of Origin

United Kingdom

Product details

Helawrap Protective Tubing

Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.


Key Features
• Quick and easy to protect and bundle cables
• Manufactured from Polypropylene (PP)
• Available in different lengths, colours and sizes
• Flexible design that enables cable to branch off at any point
• Reusable
• Self-extinguishing (UL9 HB rating)
• Halogen-free

Supplied with

Applicator Tool

Standards

HF, RoHS

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Spiral Wrap, I.D 25mm, 27mm Polypropylene Helawrap Series

P.O.A.

HellermannTyton Spiral Wrap, I.D 25mm, 27mm Polypropylene Helawrap Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Minimum Cable Diameter

23mm

Maximum Cable Diameter

27mm

Colour

Grey

Internal Diameter

25mm

Material

Polypropylene

Maximum Bundle Diameter

27mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+140°C

Wall Thickness

1.05mm

Length

2m

Standards Met

RoHS, UL

Series

Helawrap

Country of Origin

United Kingdom

Product details

Helawrap Protective Tubing

Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.


Key Features
• Quick and easy to protect and bundle cables
• Manufactured from Polypropylene (PP)
• Available in different lengths, colours and sizes
• Flexible design that enables cable to branch off at any point
• Reusable
• Self-extinguishing (UL9 HB rating)
• Halogen-free

Supplied with

Applicator Tool

Standards

HF, RoHS