HellermannTyton Spiral Wrap, I.D 30mm, 37mm PP SPS Series

RS Stock No.: 817-9851Brand: HellermannTytonManufacturers Part No.: 162-10300 SPS30-PP-BK
brand-logo
View all in Cable Spiral Wrapping

Technical documents

Specifications

Minimum Cable Diameter

30mm

Maximum Cable Diameter

37mm

Colour

Black

Internal Diameter

30mm

Material

PP

Maximum Bundle Diameter

37mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Wall Thickness

3.5mm

Length

1m

Standards Met

RoHS, UL

Series

SPS

Country of Origin

Denmark

Product details

Spiral Wrapping SPS

SPS Spiral wrapping is ideal for use in areas where high abrasion resistance and cable diameters of a larger scale are required. Examples include: Automobile and petrochemical industries and heavy plant construction.

Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm
Supplied in 1 meter lengths

Standards

UL94 HB, HF, RoHS

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Spiral Wrap, I.D 30mm, 37mm PP SPS Series

P.O.A.

HellermannTyton Spiral Wrap, I.D 30mm, 37mm PP SPS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Minimum Cable Diameter

30mm

Maximum Cable Diameter

37mm

Colour

Black

Internal Diameter

30mm

Material

PP

Maximum Bundle Diameter

37mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Wall Thickness

3.5mm

Length

1m

Standards Met

RoHS, UL

Series

SPS

Country of Origin

Denmark

Product details

Spiral Wrapping SPS

SPS Spiral wrapping is ideal for use in areas where high abrasion resistance and cable diameters of a larger scale are required. Examples include: Automobile and petrochemical industries and heavy plant construction.

Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm
Supplied in 1 meter lengths

Standards

UL94 HB, HF, RoHS

You may be interested in