HellermannTyton 90° Elbow, Conduit Fitting, 16mm Nominal Size, M16, Brass, PA 6, Silver IP68 rating

RS Stock No.: 707-9404Brand: HellermannTytonManufacturers Part No.: 166-32401 LTS16-90FMC-M16-NPB/PA6-ML
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Nominal Size

16mm

Fitting Type

90° Elbow

Thread Size

M16

Material

Brass, PA 6

Colour

Silver

IP Rating

IP68

Finish

Nickel Plated

Series

Helaguard LTS-90FMC

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

LTS-90FMC 90° Elbow Compression Fitting, IP68

HelaGuard nickel plated brass fitting which fulfils IP66, IP67 and IP68.

90° elbow multi-part compression fitting including polyamide sea
External thread
Halogen free and RoHS compliant

Stock information temporarily unavailable.

P.O.A.

HellermannTyton 90° Elbow, Conduit Fitting, 16mm Nominal Size, M16, Brass, PA 6, Silver IP68 rating

P.O.A.

HellermannTyton 90° Elbow, Conduit Fitting, 16mm Nominal Size, M16, Brass, PA 6, Silver IP68 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Size

16mm

Fitting Type

90° Elbow

Thread Size

M16

Material

Brass, PA 6

Colour

Silver

IP Rating

IP68

Finish

Nickel Plated

Series

Helaguard LTS-90FMC

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

LTS-90FMC 90° Elbow Compression Fitting, IP68

HelaGuard nickel plated brass fitting which fulfils IP66, IP67 and IP68.

90° elbow multi-part compression fitting including polyamide sea
External thread
Halogen free and RoHS compliant