HellermannTyton Grey PP Conduit Clip, 27mm Max. Bundle

RS Stock No.: 186-393Brand: HellermannTytonManufacturers Part No.: 167-00524 FG27-UH-PP-GY
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Cable Clip/Clamp Style

Conduit Clip

Maximum Bundle Diameter

27mm

Affixing Method

Screw

Material

PP

Colour

Grey

Length

57mm

Width

52 mm

Depth

36mm

Dimensions [L x W x D]

57 x 52 x 36mm

Country of Origin

Germany

Product details

UH Screw Connection with Holder

Holder for Flexiguard corrugated protective tubing RS stock no.: 186-078
Holes arranged in thread shape in interior of body keep tubing especially secure
Extended inner taper moisture protection
Tubing ends can easily be screwed into the screw connections
Very durable and robust

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Grey PP Conduit Clip, 27mm Max. Bundle

P.O.A.

HellermannTyton Grey PP Conduit Clip, 27mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cable Clip/Clamp Style

Conduit Clip

Maximum Bundle Diameter

27mm

Affixing Method

Screw

Material

PP

Colour

Grey

Length

57mm

Width

52 mm

Depth

36mm

Dimensions [L x W x D]

57 x 52 x 36mm

Country of Origin

Germany

Product details

UH Screw Connection with Holder

Holder for Flexiguard corrugated protective tubing RS stock no.: 186-078
Holes arranged in thread shape in interior of body keep tubing especially secure
Extended inner taper moisture protection
Tubing ends can easily be screwed into the screw connections
Very durable and robust