HellermannTyton Polyamide Grey Pipe Clamp 46.3mm x 50.8mm

RS Stock No.: 289-0997Brand: HellermannTytonManufacturers Part No.: 169-22001 CTCC-IWS29-MB43-PA66/6HIRHS-GY
brand-logo
View all in Pipe Clips

Technical documents

Specifications

Pipe Diameter

29mm

Type

Pipe Clamp

Material

Polyamide

Height

50.8mm

Width

46.3mm

Colour

Grey

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Polyamide Grey Pipe Clamp 46.3mm x 50.8mm

P.O.A.

HellermannTyton Polyamide Grey Pipe Clamp 46.3mm x 50.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pipe Diameter

29mm

Type

Pipe Clamp

Material

Polyamide

Height

50.8mm

Width

46.3mm

Colour

Grey

Country of Origin

Germany