Technical documents
Specifications
Brand
HellermannTytonNominal Diameter
12mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
15.7mm
Series
IWS
Colour
Black
Interior Diameter
12.2mm
Length
50m
Coating Material
Uncoated
Maximum Operating Temperature
+80°C
Minimum Bend Radius
30 mm
Minimum Operating Temperature
-40°C
Standards Met
FMVSS 302, UL 94
Country of Origin
Germany
Product details
Isolvin® IWS corrugated tubes
Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HellermannTytonNominal Diameter
12mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
15.7mm
Series
IWS
Colour
Black
Interior Diameter
12.2mm
Length
50m
Coating Material
Uncoated
Maximum Operating Temperature
+80°C
Minimum Bend Radius
30 mm
Minimum Operating Temperature
-40°C
Standards Met
FMVSS 302, UL 94
Country of Origin
Germany
Product details
Isolvin® IWS corrugated tubes
Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302