HellermannTyton Flexible Conduit, 22mm Nominal Diameter, Plastic, Black

RS Stock No.: 321-4612Brand: HellermannTytonManufacturers Part No.: 169-22220 IWS22-PA6
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

22mm

Material

Plastic

Conduit Type

Flexible

Series

IWS

Outer Diameter

25.4mm

Colour

Black

Interior Diameter

21.3mm

Length

50m

Coating Material

Uncoated

Maximum Operating Temperature

+80°C

Minimum Bend Radius

50 mm

Minimum Operating Temperature

-40°C

Standards Met

FMVSS 302, UL 94

Country of Origin

Germany

Product details

Isolvin® IWS corrugated tubes

Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302

You may be interested in

P.O.A.

HellermannTyton Flexible Conduit, 22mm Nominal Diameter, Plastic, Black

P.O.A.

HellermannTyton Flexible Conduit, 22mm Nominal Diameter, Plastic, Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Nominal Diameter

22mm

Material

Plastic

Conduit Type

Flexible

Series

IWS

Outer Diameter

25.4mm

Colour

Black

Interior Diameter

21.3mm

Length

50m

Coating Material

Uncoated

Maximum Operating Temperature

+80°C

Minimum Bend Radius

50 mm

Minimum Operating Temperature

-40°C

Standards Met

FMVSS 302, UL 94

Country of Origin

Germany

Product details

Isolvin® IWS corrugated tubes

Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302

You may be interested in