Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
25mm
Colour
Black with White
Material
PET
Sleeve Length
25m
Braided
Yes
Minimum Cable Diameter
19mm
Maximum Cable Diameter
25mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+125°C
Fire Behaviour
Flame Retardant
Country of Origin
France
Product details
Helagaine Twist-In-FR
Offers superior protection against abrasion and should be used whenever fire protection is important. Self-wrapping features enable an easy and quick installation without any manipulation of connectors and fittings. White stitching identifies product is fire resistant.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
25mm
Colour
Black with White
Material
PET
Sleeve Length
25m
Braided
Yes
Minimum Cable Diameter
19mm
Maximum Cable Diameter
25mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+125°C
Fire Behaviour
Flame Retardant
Country of Origin
France
Product details
Helagaine Twist-In-FR
Offers superior protection against abrasion and should be used whenever fire protection is important. Self-wrapping features enable an easy and quick installation without any manipulation of connectors and fittings. White stitching identifies product is fire resistant.