Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
20mm
Colour
Green
Material
PMPI
Sleeve Length
50m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
12mm
Maximum Cable Diameter
24mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+240°C
Fire Behaviour
UL 94 V0
Standards Met
RoHS
Series
Helagaine
Quantity
1units
Kit Type
Cable Sleeve
Country of Origin
France
Product details
Helagaine HEGMAN and HEGMANWO
Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.
Features and Benefits
- Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels. HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.
- Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.
- Offers optimal mechanical protection for harnesses and can bear most severe environments. Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels.
- HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.
Applications
- Aerospace
- Military
- Railways and Ship building industries
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
20mm
Colour
Green
Material
PMPI
Sleeve Length
50m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
12mm
Maximum Cable Diameter
24mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+240°C
Fire Behaviour
UL 94 V0
Standards Met
RoHS
Series
Helagaine
Quantity
1units
Kit Type
Cable Sleeve
Country of Origin
France
Product details
Helagaine HEGMAN and HEGMANWO
Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.
Features and Benefits
- Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels. HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.
- Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.
- Offers optimal mechanical protection for harnesses and can bear most severe environments. Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels.
- HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.
Applications
- Aerospace
- Military
- Railways and Ship building industries