HellermannTyton Expandable Braided PET Black Cable Sleeve, 8mm Diameter, 5m Length

RS Stock No.: 187-4644Brand: HellermannTytonManufacturers Part No.: 170-10800 HEGP08-PET-BKDistrelec Article No.: 30408756
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

8mm

Colour

Black

Material

PET

Sleeve Length

5m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

5mm

Maximum Cable Diameter

12mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Distrelec Product Id

30408756

Country of Origin

France

Product details

Helagaine HEGP Braided Sleeving

Expandable and highly flexible monofil sleeving for bundling and protecting leads and cables. Its special woven structure allows it to be slipped on easily. The sleeving should be cut with a hot cutting tool, or the ends fused with a soldering iron or similar.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Expandable Braided PET Black Cable Sleeve, 8mm Diameter, 5m Length

P.O.A.

HellermannTyton Expandable Braided PET Black Cable Sleeve, 8mm Diameter, 5m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

8mm

Colour

Black

Material

PET

Sleeve Length

5m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

5mm

Maximum Cable Diameter

12mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Distrelec Product Id

30408756

Country of Origin

France

Product details

Helagaine HEGP Braided Sleeving

Expandable and highly flexible monofil sleeving for bundling and protecting leads and cables. Its special woven structure allows it to be slipped on easily. The sleeving should be cut with a hot cutting tool, or the ends fused with a soldering iron or similar.