HellermannTyton Expandable Braided PET Black Cable Sleeve, 12mm Diameter, 5m Length

Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
12mm
Colour
Black
Material
PET
Sleeve Length
5m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
8mm
Maximum Cable Diameter
17mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Country of Origin
France
Product details
Helagaine HEGP Braided Sleeving
Expandable and highly flexible monofil sleeving for bundling and protecting leads and cables. Its special woven structure allows it to be slipped on easily. The sleeving should be cut with a hot cutting tool, or the ends fused with a soldering iron or similar.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
12mm
Colour
Black
Material
PET
Sleeve Length
5m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
8mm
Maximum Cable Diameter
17mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Country of Origin
France
Product details
Helagaine HEGP Braided Sleeving
Expandable and highly flexible monofil sleeving for bundling and protecting leads and cables. Its special woven structure allows it to be slipped on easily. The sleeving should be cut with a hot cutting tool, or the ends fused with a soldering iron or similar.