HellermannTyton Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 5m Length, HEGP20 Series

RS Stock No.: 187-4694Brand: HellermannTytonManufacturers Part No.: 170-12000 HEGP20-PET-BKDistrelec Article No.: 30076180
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

20mm

Colour

Black

Material

PET

Sleeve Length

5m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

14mm

Maximum Cable Diameter

26mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Standards Met

HF, RoHS Compliant

Kit Type

Cable Sleeve

Series

HEGP20

Country of Origin

France

Product details

Helagaine HEGP Braided Sleeving

Expandable and highly flexible monofil sleeving for bundling and protecting leads and cables. Its special woven structure allows it to be slipped on easily. The sleeving should be cut with a hot cutting tool, or the ends fused with a soldering iron or similar.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 5m Length, HEGP20 Series

P.O.A.

HellermannTyton Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 5m Length, HEGP20 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

20mm

Colour

Black

Material

PET

Sleeve Length

5m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

14mm

Maximum Cable Diameter

26mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Standards Met

HF, RoHS Compliant

Kit Type

Cable Sleeve

Series

HEGP20

Country of Origin

France

Product details

Helagaine HEGP Braided Sleeving

Expandable and highly flexible monofil sleeving for bundling and protecting leads and cables. Its special woven structure allows it to be slipped on easily. The sleeving should be cut with a hot cutting tool, or the ends fused with a soldering iron or similar.