HellermannTyton Expandable Braided PET Black Cable Sleeve, 30mm Diameter, 50m Length, Helagaine HEGP Series

RS Stock No.: 187-4717Brand: HellermannTytonManufacturers Part No.: 170-13000 HEGP30-PET-BKDistrelec Article No.: 30038995
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

30mm

Colour

Black

Material

PET

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

20mm

Maximum Cable Diameter

40mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Kit Type

Cable Sleeve

Series

Helagaine HEGP

Country of Origin

France

Product details

Helagaine HEGP Braided Sleeving

Expandable and highly flexible monofil sleeving for bundling and protecting leads and cables. Its special woven structure allows it to be slipped on easily. The sleeving should be cut with a hot cutting tool, or the ends fused with a soldering iron or similar.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Expandable Braided PET Black Cable Sleeve, 30mm Diameter, 50m Length, Helagaine HEGP Series

P.O.A.

HellermannTyton Expandable Braided PET Black Cable Sleeve, 30mm Diameter, 50m Length, Helagaine HEGP Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

30mm

Colour

Black

Material

PET

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

20mm

Maximum Cable Diameter

40mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Kit Type

Cable Sleeve

Series

Helagaine HEGP

Country of Origin

France

Product details

Helagaine HEGP Braided Sleeving

Expandable and highly flexible monofil sleeving for bundling and protecting leads and cables. Its special woven structure allows it to be slipped on easily. The sleeving should be cut with a hot cutting tool, or the ends fused with a soldering iron or similar.