HellermannTyton Expandable Braided PET Black Cable Sleeve, 9mm Diameter, 100m Length

RS Stock No.: 519-642Brand: HellermannTytonManufacturers Part No.: 170-50090 HEGPV0X09-PBT-BK
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

9mm

Colour

Black

Material

PET

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

5mm

Maximum Cable Diameter

16mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Product details

Helagaine HEGPV0X Braided Sleeving

Helagaine HEGPV0X braided sheath offers high quality protection for cabling
The polyester braiding is self-extinguishing in compliance with UL94V0 and guarantees an expansion rate of 3:1, facilitating assembly
To avoid fraying, the braid is cut with a hot knife which cleanly solders the strands together
Recommended for areas such as automotive, robotics, machine tools and automation

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Expandable Braided PET Black Cable Sleeve, 9mm Diameter, 100m Length

P.O.A.

HellermannTyton Expandable Braided PET Black Cable Sleeve, 9mm Diameter, 100m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

9mm

Colour

Black

Material

PET

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

5mm

Maximum Cable Diameter

16mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Product details

Helagaine HEGPV0X Braided Sleeving

Helagaine HEGPV0X braided sheath offers high quality protection for cabling
The polyester braiding is self-extinguishing in compliance with UL94V0 and guarantees an expansion rate of 3:1, facilitating assembly
To avoid fraying, the braid is cut with a hot knife which cleanly solders the strands together
Recommended for areas such as automotive, robotics, machine tools and automation