Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
12mm
Colour
Black
Material
PBT
Sleeve Length
100m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
6mm
Maximum Cable Diameter
19mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Series
Helagaine
Product details
Helagaine HEGPV0X Braided Sleeving
Helagaine HEGPV0X braided sheath offers high quality protection for cabling
The polyester braiding is self-extinguishing in compliance with UL94V0 and guarantees an expansion rate of 3:1, facilitating assembly
To avoid fraying, the braid is cut with a hot knife which cleanly solders the strands together
Recommended for areas such as automotive, robotics, machine tools and automation
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
12mm
Colour
Black
Material
PBT
Sleeve Length
100m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
6mm
Maximum Cable Diameter
19mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Series
Helagaine
Product details
Helagaine HEGPV0X Braided Sleeving
Helagaine HEGPV0X braided sheath offers high quality protection for cabling
The polyester braiding is self-extinguishing in compliance with UL94V0 and guarantees an expansion rate of 3:1, facilitating assembly
To avoid fraying, the braid is cut with a hot knife which cleanly solders the strands together
Recommended for areas such as automotive, robotics, machine tools and automation
