HellermannTyton Expandable Braided Polyester Black Cable Sleeve, 20mm Diameter, 50m Length, 170 Series
RS Stock No.: 289-1019Brand: HellermannTytonManufacturers Part No.: 170-81008 HEGPETFR20-PET-BKDistrelec Article No.: 30254004

Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
20mm
Colour
Black
Material
Polyester
Sleeve Length
50m
Braided
Yes
Expandable
Yes
Series
170
Distrelec Product Id
30254004
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Expandable Braided Polyester Black Cable Sleeve, 20mm Diameter, 50m Length, 170 Series
1
P.O.A.
HellermannTyton Expandable Braided Polyester Black Cable Sleeve, 20mm Diameter, 50m Length, 170 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
20mm
Colour
Black
Material
Polyester
Sleeve Length
50m
Braided
Yes
Expandable
Yes
Series
170
Distrelec Product Id
30254004
Country of Origin
France