Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
6mm
Colour
Grey
Material
PVC
Sleeve Length
100m
Braided
No
Minimum Cable Diameter
6mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Wall Thickness
0.5mm
Country of Origin
United Kingdom
Product details
PVC
Conforms to BS 2848 type 3 Class 85T.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
6mm
Colour
Grey
Material
PVC
Sleeve Length
100m
Braided
No
Minimum Cable Diameter
6mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Wall Thickness
0.5mm
Country of Origin
United Kingdom
Product details
PVC
Conforms to BS 2848 type 3 Class 85T.