HellermannTyton 181 Grey Slotted Panel Trunking - Wide Slot, W150 mm x D100mm, L2m, PVC
RS Stock No.: 289-1040Brand: HellermannTytonManufacturers Part No.: 181-10288 HTWD-PW-150X100-PVC-GYDistrelec Article No.: 30119350

Technical documents
Specifications
Brand
HellermannTytonWidth
150 mm
Depth
100mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Wide
Series
181
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
HellermannTyton 181 Grey Slotted Panel Trunking - Wide Slot, W150 mm x D100mm, L2m, PVC
1
P.O.A.
HellermannTyton 181 Grey Slotted Panel Trunking - Wide Slot, W150 mm x D100mm, L2m, PVC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonWidth
150 mm
Depth
100mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Wide
Series
181
Country of Origin
Italy