HellermannTyton PC/ABS Cable Trunking Clip, 100 x 60mm, HelaDuc

RS Stock No.: 215-5598Brand: HellermannTytonManufacturers Part No.: 181-51060 HTWD-BWR-100X60-PC/ABS-BK
brand-logo
View all in Cable Trunking Accessories

Technical documents

Specifications

Trunking Accessory Type

Wire Retainer

Material

PC/ABS

Width

100 mm

Height

60mm

Dimensions

100 x 60mm

Series

HelaDuc

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

HellermannTyton PC/ABS Cable Trunking Clip, 100 x 60mm, HelaDuc

P.O.A.

HellermannTyton PC/ABS Cable Trunking Clip, 100 x 60mm, HelaDuc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Trunking Accessory Type

Wire Retainer

Material

PC/ABS

Width

100 mm

Height

60mm

Dimensions

100 x 60mm

Series

HelaDuc

Country of Origin

Italy