Technical documents
Specifications
Brand
HellermannTytonInside Diameter
8.7mm
Clip Type
SNP-Series hose clip
Material
POM
Inside Diameter Minimum
8.7mm
Inside Diameter Maximum
10mm
Band Width
21mm
Country of Origin
Germany
Product details
'Snapper' Clips
One-piece white Acetal moulding
Range covers 5·8 to 35mm diameters
Suitable for fixing cables, cable bundles and conduits etc
Temperature range -40 to 95°C
Application is simple: position the snapper clip around the object to be secured and press the jaws together
No tools required and completely re-useable
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonInside Diameter
8.7mm
Clip Type
SNP-Series hose clip
Material
POM
Inside Diameter Minimum
8.7mm
Inside Diameter Maximum
10mm
Band Width
21mm
Country of Origin
Germany
Product details
'Snapper' Clips
One-piece white Acetal moulding
Range covers 5·8 to 35mm diameters
Suitable for fixing cables, cable bundles and conduits etc
Temperature range -40 to 95°C
Application is simple: position the snapper clip around the object to be secured and press the jaws together
No tools required and completely re-useable