HellermannTyton POM SNP-Series hose clip, 25mm Band Width, 10mm ID

RS Stock No.: 187-8056Brand: HellermannTytonManufacturers Part No.: 191-10039 SNP3(E)-POM-NA
brand-logo
View all in Hose Clips & Jubilee Clips

Technical documents

Specifications

Inside Diameter

10mm

Clip Type

SNP-Series hose clip

Material

POM

Inside Diameter Minimum

10mm

Inside Diameter Maximum

11.4mm

Band Width

25mm

Country of Origin

France

Product details

'Snapper' Clips

One-piece white Acetal moulding
Range covers 5·8 to 35mm diameters
Suitable for fixing cables, cable bundles and conduits etc
Temperature range -40 to 95°C
Application is simple: position the snapper clip around the object to be secured and press the jaws together
No tools required and completely re-useable

Stock information temporarily unavailable.

P.O.A.

HellermannTyton POM SNP-Series hose clip, 25mm Band Width, 10mm ID

P.O.A.

HellermannTyton POM SNP-Series hose clip, 25mm Band Width, 10mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Inside Diameter

10mm

Clip Type

SNP-Series hose clip

Material

POM

Inside Diameter Minimum

10mm

Inside Diameter Maximum

11.4mm

Band Width

25mm

Country of Origin

France

Product details

'Snapper' Clips

One-piece white Acetal moulding
Range covers 5·8 to 35mm diameters
Suitable for fixing cables, cable bundles and conduits etc
Temperature range -40 to 95°C
Application is simple: position the snapper clip around the object to be secured and press the jaws together
No tools required and completely re-useable