HellermannTyton Black PVC retaining clip

RS Stock No.: 425-979Brand: HellermannTytonManufacturers Part No.: 201-20020 R2-PVC-BK
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Cable Clip/Clamp Style

Retaining Clip

Affixing Method

Screw

Material

PVC

Colour

Black

Length

29mm

Width

23.8 mm

Depth

3.2mm

Dimensions [L x W x D]

29 x 23.8 x 3.2mm

Dimensions [L x W (x D)]

29 x 23.8 x 3.2mm

Country of Origin

United Kingdom

Product details

CradleClip Fixing Brackets

2-part, removable brackets
Consisting of cradle clip C and retaining ring R (both ordered separately)
Bundled material carefully guided

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Black PVC retaining clip

P.O.A.

HellermannTyton Black PVC retaining clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cable Clip/Clamp Style

Retaining Clip

Affixing Method

Screw

Material

PVC

Colour

Black

Length

29mm

Width

23.8 mm

Depth

3.2mm

Dimensions [L x W x D]

29 x 23.8 x 3.2mm

Dimensions [L x W (x D)]

29 x 23.8 x 3.2mm

Country of Origin

United Kingdom

Product details

CradleClip Fixing Brackets

2-part, removable brackets
Consisting of cradle clip C and retaining ring R (both ordered separately)
Bundled material carefully guided