Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Black PVC Retaining Clip

RS Stock No.: 425-989Brand: HellermannTytonManufacturers Part No.: 201-20030 R3-PVC-BK
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Cable Clip/Clamp Style

Retaining Clip

Affixing Method

Screw

Material

PVC

Colour

Black

Length

48mm

Width

15.5 mm

Depth

25mm

Dimensions [L x W x D]

39 x 23.8 x 3.2mm

Dimensions [L x W (x D)]

39 x 23.8 x 3.2mm

Country of Origin

United Kingdom

Product details

CradleClip Fixing Brackets

2-part, removable brackets
Consisting of cradle clip C and retaining ring R (both ordered separately)
Bundled material carefully guided

You may be interested in
Phoenix Contact Natural Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)
Phoenix Contact Black Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)
Phoenix Contact Natural Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Black PVC Retaining Clip

P.O.A.

HellermannTyton Black PVC Retaining Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Phoenix Contact Natural Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)
Phoenix Contact Black Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)
Phoenix Contact Natural Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)

Technical documents

Specifications

Cable Clip/Clamp Style

Retaining Clip

Affixing Method

Screw

Material

PVC

Colour

Black

Length

48mm

Width

15.5 mm

Depth

25mm

Dimensions [L x W x D]

39 x 23.8 x 3.2mm

Dimensions [L x W (x D)]

39 x 23.8 x 3.2mm

Country of Origin

United Kingdom

Product details

CradleClip Fixing Brackets

2-part, removable brackets
Consisting of cradle clip C and retaining ring R (both ordered separately)
Bundled material carefully guided

You may be interested in
Phoenix Contact Natural Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)
Phoenix Contact Black Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)
Phoenix Contact Natural Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)