HellermannTyton 12.7mm Natural, Aluminium P Clip

RS Stock No.: 231-9974Brand: HellermannTytonManufacturers Part No.: 211-10080 ALU8-AL-NA
brand-logo
View all in P-Clips

Technical documents

Specifications

Closed Inside Diameter

12.7mm

Width

12.7mm

Fixing Hole Diameter

5.2mm

Material

Aluminium

Coating/Lining

None

Colour

Natural

Country of Origin

Germany

Product details

Aluminium fixing bracket

Aluminium brackets ideal for bundling or attaching cables or pipelines, and other components

Perfect for use in high temperature applications
Easy and safe cable or pipe fixation
Can be combined with chloroprene rubber for protection against vibration and noise reduction

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton 12.7mm Natural, Aluminium P Clip

P.O.A.

HellermannTyton 12.7mm Natural, Aluminium P Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Closed Inside Diameter

12.7mm

Width

12.7mm

Fixing Hole Diameter

5.2mm

Material

Aluminium

Coating/Lining

None

Colour

Natural

Country of Origin

Germany

Product details

Aluminium fixing bracket

Aluminium brackets ideal for bundling or attaching cables or pipelines, and other components

Perfect for use in high temperature applications
Easy and safe cable or pipe fixation
Can be combined with chloroprene rubber for protection against vibration and noise reduction

You may be interested in