Technical documents
Specifications
Brand
HellermannTytonClosed Inside Diameter
12.5mm
Width
10mm
Fixing Hole Diameter
4.2mm
Material
Polyamide
Coating/Lining
None
Colour
Natural
Country of Origin
Germany
Product details
HP Plastic P clips
Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonClosed Inside Diameter
12.5mm
Width
10mm
Fixing Hole Diameter
4.2mm
Material
Polyamide
Coating/Lining
None
Colour
Natural
Country of Origin
Germany
Product details
HP Plastic P clips
Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.