Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton 24mm Natural, Polyamide P Clip

RS Stock No.: 187-7722Brand: HellermannTytonManufacturers Part No.: 211-60149 H14P-PA66-NA
brand-logo
View all in P-Clips

Technical documents

Specifications

Closed Inside Diameter

24mm

Width

12mm

Fixing Hole Diameter

5.2mm

Material

Polyamide

Coating/Lining

None

Colour

Natural

Country of Origin

Germany

Product details

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton 24mm Natural, Polyamide P Clip

P.O.A.

HellermannTyton 24mm Natural, Polyamide P Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Closed Inside Diameter

24mm

Width

12mm

Fixing Hole Diameter

5.2mm

Material

Polyamide

Coating/Lining

None

Colour

Natural

Country of Origin

Germany

Product details

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

You may be interested in