Technical documents
Specifications
Brand
HellermannTytonCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
15mm
Affixing Method
Screw
Material
Polyacetal
Colour
Black
Length
25mm
Width
15 mm
Depth
15mm
Dimensions [L x W x D]
25 x 15mm
Operating Temperature Range
-40 → +90 °C
Self Adhesive
No
Series
D-Clip
Maximum Operating Temperature
+90°C
Dimensions [L x W (x D)]
25 x 15mm
Country of Origin
United Kingdom
Product details
8D U-shaped cable clips
Cable fastener that is screw-mounted to the wall.
The cable is held in place exclusively by clipping.
Ideal for repair or replacement.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
15mm
Affixing Method
Screw
Material
Polyacetal
Colour
Black
Length
25mm
Width
15 mm
Depth
15mm
Dimensions [L x W x D]
25 x 15mm
Operating Temperature Range
-40 → +90 °C
Self Adhesive
No
Series
D-Clip
Maximum Operating Temperature
+90°C
Dimensions [L x W (x D)]
25 x 15mm
Country of Origin
United Kingdom
Product details
8D U-shaped cable clips
Cable fastener that is screw-mounted to the wall.
The cable is held in place exclusively by clipping.
Ideal for repair or replacement.