HellermannTyton Flexiform Natural PE Grommet Strip 251-10109 G51PA-PE-NA

Technical documents
Specifications
Brand
HellermannTytonMinimum Panel Thickness
0.4mm
Grommet Type
Grommet Strip
Material
PE
Colour
Natural
Grommet Strip Length
25m
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Series
Flexiform
Maximum Panel Thickness
1.3mm
Distrelec Product Id
15500733
Country of Origin
United Kingdom
Product details
Flexiform® Protective Profiles
Flexiform® products are universal strain relief gommets that provide a means to demarcate the edge of any opening, regardless of form and dimension. They provide insulation and mechanical protection, while avoiding shearing of the cables passing through the opening.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonMinimum Panel Thickness
0.4mm
Grommet Type
Grommet Strip
Material
PE
Colour
Natural
Grommet Strip Length
25m
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Series
Flexiform
Maximum Panel Thickness
1.3mm
Distrelec Product Id
15500733
Country of Origin
United Kingdom
Product details
Flexiform® Protective Profiles
Flexiform® products are universal strain relief gommets that provide a means to demarcate the edge of any opening, regardless of form and dimension. They provide insulation and mechanical protection, while avoiding shearing of the cables passing through the opening.