HellermannTyton Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 5m Length 2:1 Ratio, HIS-PACK Series

RS Stock No.: 187-7801Brand: HellermannTytonManufacturers Part No.: 300-30950 HIS-PACK-9.5/4.7-PO-X-BKDistrelec Article No.: 11027445
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

9.5mm

Colour

Black

Shrunk Diameter

4.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

RoHS Compliant

Series

HIS-PACK

Distrelec Product Id

11027445

Country of Origin

China

Product details

Heat Shrink Tubing 2:1 on a Reel

HIS-PACK range of general purpose heat shrink tubing with a shrink ratio of 2:1 and is supplied on a reel in a useful box for easy dispensing. The heat shrink can be used for various applications such as mechanical protection, insulation, identification and organisation.

Features and Benefits

Supplied in convenient dispenser box
2:1 shrink ratio
Available in a range of sizes from 1.2 mm to 25.4 mm
Supplied in black
Flammability rating UL 224 VW-1
Minimum shrink temperature of +100 °C

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 5m Length 2:1 Ratio, HIS-PACK Series

P.O.A.

HellermannTyton Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 5m Length 2:1 Ratio, HIS-PACK Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

9.5mm

Colour

Black

Shrunk Diameter

4.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

RoHS Compliant

Series

HIS-PACK

Distrelec Product Id

11027445

Country of Origin

China

Product details

Heat Shrink Tubing 2:1 on a Reel

HIS-PACK range of general purpose heat shrink tubing with a shrink ratio of 2:1 and is supplied on a reel in a useful box for easy dispensing. The heat shrink can be used for various applications such as mechanical protection, insulation, identification and organisation.

Features and Benefits

Supplied in convenient dispenser box
2:1 shrink ratio
Available in a range of sizes from 1.2 mm to 25.4 mm
Supplied in black
Flammability rating UL 224 VW-1
Minimum shrink temperature of +100 °C