HellermannTyton Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TCN20 Series

RS Stock No.: 449-127Brand: HellermannTytonManufacturers Part No.: 300-73100 TCN20-25.4/12.7-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

25.4mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Series

TCN20

Country of Origin

China

Product details

Heatshrink tubing (TCN)

Thin-walled universal heatshrink tubing made from polyolefin (PEX)
Self-extinguishing
No internal adhesive
Very good mechanical strength
Resistant to chemicals and solvents
Suitable for bare wires, cable lugs, clips etc.

Approvals

UL224 125 °C 600V VW-1

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TCN20 Series

P.O.A.

HellermannTyton Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TCN20 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

25.4mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Series

TCN20

Country of Origin

China

Product details

Heatshrink tubing (TCN)

Thin-walled universal heatshrink tubing made from polyolefin (PEX)
Self-extinguishing
No internal adhesive
Very good mechanical strength
Resistant to chemicals and solvents
Suitable for bare wires, cable lugs, clips etc.

Approvals

UL224 125 °C 600V VW-1