HellermannTyton Halogen Free Heat Shrink Tubing, Black 1.2mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN20 Series

RS Stock No.: 133-1755Brand: HellermannTytonManufacturers Part No.: 300-73550 TCN20-1.2/0.6-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

1.2mm

Colour

Black

Shrunk Diameter

0.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1m

Material

Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

CSA, cULus Recognised, E 143529, UL 224 VW-1

Series

TCN20

Product details

HellermannTyton TCN20 Heat Shrink Tubing

The TCN20 series of heat shrink tubing is flexible, flame retardant and manufactured from high-quality polyolefin. The tubing has a shrink ratio of 2:1 with an operating temperature range of -55 to +125°C. The TCN20 range of heat shrink is ideal for use in many applications such as cable bundling, electrical insulation, strain relief, identification and mechanical protection.

Features and Benefits

Shrink ratio of 2:1
Minimum shrink temperature 100°C
Thin wall
Self-extinguishing to UL 224 VW-1

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Halogen Free Heat Shrink Tubing, Black 1.2mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN20 Series

P.O.A.

HellermannTyton Halogen Free Heat Shrink Tubing, Black 1.2mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN20 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

1.2mm

Colour

Black

Shrunk Diameter

0.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1m

Material

Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

CSA, cULus Recognised, E 143529, UL 224 VW-1

Series

TCN20

Product details

HellermannTyton TCN20 Heat Shrink Tubing

The TCN20 series of heat shrink tubing is flexible, flame retardant and manufactured from high-quality polyolefin. The tubing has a shrink ratio of 2:1 with an operating temperature range of -55 to +125°C. The TCN20 range of heat shrink is ideal for use in many applications such as cable bundling, electrical insulation, strain relief, identification and mechanical protection.

Features and Benefits

Shrink ratio of 2:1
Minimum shrink temperature 100°C
Thin wall
Self-extinguishing to UL 224 VW-1