HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 7.5mm Sleeve Dia. x 1.2m Length 4:1 Ratio, SA47-LA Series

RS Stock No.: 194-6390Brand: HellermannTytonManufacturers Part No.: 301-10021 SA47-LA 7.5/1.65-PO-X-BK/CL
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

7.5mm

Shrunk Diameter

1.65mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.2m

Material

Polyolefin

Halogen Free

Yes

Series

SA47-LA

Standards Met

ELV

Country of Origin

Germany

P.O.A.

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 7.5mm Sleeve Dia. x 1.2m Length 4:1 Ratio, SA47-LA Series

P.O.A.

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 7.5mm Sleeve Dia. x 1.2m Length 4:1 Ratio, SA47-LA Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Sleeve Diameter

7.5mm

Shrunk Diameter

1.65mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.2m

Material

Polyolefin

Halogen Free

Yes

Series

SA47-LA

Standards Met

ELV

Country of Origin

Germany