HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 6mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-A Series

RS Stock No.: 501-4199Brand: HellermannTytonManufacturers Part No.: 308-10600 HIS-A-6/2-PO-X-BKDistrelec Article No.: 15505491
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

6mm

Colour

Black

Shrunk Diameter

2mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Series

HIS-A

Distrelec Product Id

15505491

Country of Origin

China

Product details

Heatshrink Tubing HIS-A

Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 6mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-A Series

P.O.A.

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 6mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-A Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

6mm

Colour

Black

Shrunk Diameter

2mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Series

HIS-A

Distrelec Product Id

15505491

Country of Origin

China

Product details

Heatshrink Tubing HIS-A

Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.