HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Clear 6mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-A

Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
6mm
Colour
Clear
Shrunk Diameter
2mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1
Sleeve Length
5m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +125 °C
Flame Retardant
Yes
Halogen Free
Yes
Standards Met
RoHS
Series
HIS-A
Distrelec Product Id
30048465
Country of Origin
China
Product details
Heatshrink Tubing HIS-A
Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
6mm
Colour
Clear
Shrunk Diameter
2mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1
Sleeve Length
5m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +125 °C
Flame Retardant
Yes
Halogen Free
Yes
Standards Met
RoHS
Series
HIS-A
Distrelec Product Id
30048465
Country of Origin
China
Product details
Heatshrink Tubing HIS-A
Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.