HellermannTyton Heat Shrink Tubing, Assorted 6mm Sleeve Dia. x 200mm Length 3:1 Ratio, HIS-3 BAG Series

Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
6mm
Colour
Assorted
Shrunk Diameter
2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
200mm
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
HIS-3 BAG
Standards Met
ELV
Country of Origin
China
Product details
Heat Shrink Tubing HIS-3-Bag
The HIS-3 BAG series is a flexible thin wall heatshrink tubing made from polyolefin offering good cable protection and insulations and being an ideal solution for the electronics industry. It is a reliable electrical insulation and is ideal for cable joints and terminations.
Features and Benefits
• Usable for insulation
• Offer great protection of cables and harnesses
• Cross-linked polyolefin
• Heat shrink ratio 3:1
• Operating temperature of -55 to 135°C
• Flame retardant
• 10 pre-cut pieces per bag
Why should I use HIS-3 BAG Series Heat-Shrink Tubing?
The HIS-3 BAG series of heatshrink tubing offers convenience with pre-cut pieces in the bag and performance in having great protection for cables, good insulation and being flame retardant.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
SAE-AMS-DTL-23053/5, UL224 125°C 600V VW-1
MIL-DTL-23053/5 Class 1 & 3
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
6mm
Colour
Assorted
Shrunk Diameter
2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
200mm
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
HIS-3 BAG
Standards Met
ELV
Country of Origin
China
Product details
Heat Shrink Tubing HIS-3-Bag
The HIS-3 BAG series is a flexible thin wall heatshrink tubing made from polyolefin offering good cable protection and insulations and being an ideal solution for the electronics industry. It is a reliable electrical insulation and is ideal for cable joints and terminations.
Features and Benefits
• Usable for insulation
• Offer great protection of cables and harnesses
• Cross-linked polyolefin
• Heat shrink ratio 3:1
• Operating temperature of -55 to 135°C
• Flame retardant
• 10 pre-cut pieces per bag
Why should I use HIS-3 BAG Series Heat-Shrink Tubing?
The HIS-3 BAG series of heatshrink tubing offers convenience with pre-cut pieces in the bag and performance in having great protection for cables, good insulation and being flame retardant.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
SAE-AMS-DTL-23053/5, UL224 125°C 600V VW-1
MIL-DTL-23053/5 Class 1 & 3