HellermannTyton Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 5m Length 2:1 Ratio, TF21 Series

RS Stock No.: 450-604Brand: HellermannTytonManufacturers Part No.: 309-10480 TF21-4.8/2.4-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

4.8mm

Colour

Black

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TF21

Country of Origin

Germany

Product details

TF21 Heat Shrink Tubing

TF21 is a range of versatile heat shrink tubing manufactured from cross-linked polyolefin for a wide range of applications. It is ideal for protection of cables and wire, electrical insulation and identification.

Features and Benefits

Flexible, thin walled heat shrink tubing
Good mechanical stability, strain relief and chemical stability
Tubing can be printed on
Available in black or clear colours
Fire protection characteristics in accordance with ASTM D876

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 5m Length 2:1 Ratio, TF21 Series

P.O.A.

HellermannTyton Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 5m Length 2:1 Ratio, TF21 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

4.8mm

Colour

Black

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TF21

Country of Origin

Germany

Product details

TF21 Heat Shrink Tubing

TF21 is a range of versatile heat shrink tubing manufactured from cross-linked polyolefin for a wide range of applications. It is ideal for protection of cables and wire, electrical insulation and identification.

Features and Benefits

Flexible, thin walled heat shrink tubing
Good mechanical stability, strain relief and chemical stability
Tubing can be printed on
Available in black or clear colours
Fire protection characteristics in accordance with ASTM D876