Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Halogen Free Heat Shrink Tubing, Clear 3.2mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN24 Series

RS Stock No.: 133-1778Brand: HellermannTytonManufacturers Part No.: 313-80001 TCN24-3.2/1.6-PO-X-CL
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

3.2mm

Colour

Clear

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1m

Material

Polyolefin

Operating Temperature Range

-55 → + 135 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

TCN24

Product details

HellermanTyton 2:1 Halogen Free Heatshrink Tubing TCN24 Series

The TCN24 Series is high high-quality flexible cross linked heatshrink tubing. This heatshrink tubing has the added value of being halogen free with a shrink ration of 2:1. The TCN24 series is ideal for use over cable joints or terminations as insulation. TCN24 is also designed for use with cable bundling in harness work.

Standards

SAE-AMS-DTL-23053/5 Class 1 & 3, VW-1 (using UL224)

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Halogen Free Heat Shrink Tubing, Clear 3.2mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN24 Series

P.O.A.

HellermannTyton Halogen Free Heat Shrink Tubing, Clear 3.2mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN24 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

3.2mm

Colour

Clear

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1m

Material

Polyolefin

Operating Temperature Range

-55 → + 135 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

TCN24

Product details

HellermanTyton 2:1 Halogen Free Heatshrink Tubing TCN24 Series

The TCN24 Series is high high-quality flexible cross linked heatshrink tubing. This heatshrink tubing has the added value of being halogen free with a shrink ration of 2:1. The TCN24 series is ideal for use over cable joints or terminations as insulation. TCN24 is also designed for use with cable bundling in harness work.

Standards

SAE-AMS-DTL-23053/5 Class 1 & 3, VW-1 (using UL224)