HellermannTyton Halogen Free Heat Shrink Tubing, Clear 12.7mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN24 Series

RS Stock No.: 133-1782Brand: HellermannTytonManufacturers Part No.: 313-80005 TCN24-12.7/6.4-PO-X-CL
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

12.7mm

Colour

Clear

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1m

Material

Polyolefin

Operating Temperature Range

-55 → + 135 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

TCN24

Product details

HellermanTyton 2:1 Halogen Free Heatshrink Tubing TCN24 Series

The TCN24 Series is high high-quality flexible cross linked heatshrink tubing. This heatshrink tubing has the added value of being halogen free with a shrink ration of 2:1. The TCN24 series is ideal for use over cable joints or terminations as insulation. TCN24 is also designed for use with cable bundling in harness work.

Standards

SAE-AMS-DTL-23053/5 Class 1 & 3, VW-1 (using UL224)

P.O.A.

HellermannTyton Halogen Free Heat Shrink Tubing, Clear 12.7mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN24 Series

P.O.A.

HellermannTyton Halogen Free Heat Shrink Tubing, Clear 12.7mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN24 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Sleeve Diameter

12.7mm

Colour

Clear

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1m

Material

Polyolefin

Operating Temperature Range

-55 → + 135 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

TCN24

Product details

HellermanTyton 2:1 Halogen Free Heatshrink Tubing TCN24 Series

The TCN24 Series is high high-quality flexible cross linked heatshrink tubing. This heatshrink tubing has the added value of being halogen free with a shrink ration of 2:1. The TCN24 series is ideal for use over cable joints or terminations as insulation. TCN24 is also designed for use with cable bundling in harness work.

Standards

SAE-AMS-DTL-23053/5 Class 1 & 3, VW-1 (using UL224)