HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 68mm Sleeve Dia. x 1m Length 3.5:1 Ratio, TREDUX-HA47 Series

Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
68mm
Colour
Black
Shrunk Diameter
22mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3.5:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +80 °C
Series
TREDUX-HA47
Country of Origin
China
Product details
Tredux Heat-Shrink Tubing, Thick-Walled
Heat-shrink tubing in 1 m sections
With thermoplastic internal adhesive
Thick-walled
Good protection against moisture and weather conditions, also for use in the soil
Especially resistant to mechanical stresses
Resistant to solvents, acids and alkaline solutions
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
68mm
Colour
Black
Shrunk Diameter
22mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3.5:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +80 °C
Series
TREDUX-HA47
Country of Origin
China
Product details
Tredux Heat-Shrink Tubing, Thick-Walled
Heat-shrink tubing in 1 m sections
With thermoplastic internal adhesive
Thick-walled
Good protection against moisture and weather conditions, also for use in the soil
Especially resistant to mechanical stresses
Resistant to solvents, acids and alkaline solutions