HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 85mm Sleeve Dia. x 1m Length 3.5:1 Ratio, 321
RS Stock No.: 289-1108Brand: HellermannTytonManufacturers Part No.: 321-50850 TREDUX-HA47-85/25-PO-X-BKDistrelec Article No.: 30032189

Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
85mm
Colour
Black
Shrunk Diameter
25mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
Yes
Shrink Ratio
3.5:1
Sleeve Length
1m
Halogen Free
Yes
Series
321
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 85mm Sleeve Dia. x 1m Length 3.5:1 Ratio, 321
1
P.O.A.
HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 85mm Sleeve Dia. x 1m Length 3.5:1 Ratio, 321
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
85mm
Colour
Black
Shrunk Diameter
25mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
Yes
Shrink Ratio
3.5:1
Sleeve Length
1m
Halogen Free
Yes
Series
321
Country of Origin
China