HellermannTyton Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1m Length 4:1 Ratio, MU47 Series

RS Stock No.: 450-565Brand: HellermannTytonManufacturers Part No.: 323-10120 MU47-12/3-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

12mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

4:1

Sleeve Length

1m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

No

Halogen Free

No

Series

MU47

Standards Met

RoHS Compliant

Country of Origin

China

Product details

MA47/MU47 Heatshrink Tubing

Medium-walled heatshrink tubing made from polyolefin (PEX)
Good mechanical strength
Resistant to solvents, acids and bases
Dielectric strength: 20 kV / m

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1m Length 4:1 Ratio, MU47 Series

P.O.A.

HellermannTyton Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1m Length 4:1 Ratio, MU47 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

12mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

4:1

Sleeve Length

1m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

No

Halogen Free

No

Series

MU47

Standards Met

RoHS Compliant

Country of Origin

China

Product details

MA47/MU47 Heatshrink Tubing

Medium-walled heatshrink tubing made from polyolefin (PEX)
Good mechanical strength
Resistant to solvents, acids and bases
Dielectric strength: 20 kV / m