HellermannTyton Halogen Free Heat Shrink Tubing, Black 50mm Sleeve Dia. x 1m Length 4:1 Ratio, MU47 Series

RS Stock No.: 450-515Brand: HellermannTytonManufacturers Part No.: 323-10500 MU47-50/16-PO-X-BKDistrelec Article No.: 30421737
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

50mm

Colour

Black

Shrunk Diameter

16mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

4:1

Sleeve Length

1m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

No

Halogen Free

Yes

Standards Met

RoHS Compliant

Series

MU47

Distrelec Product Id

30421737

Country of Origin

China

Product details

MA47/MU47 Heatshrink Tubing

Medium-walled heatshrink tubing made from polyolefin (PEX)
Good mechanical strength
Resistant to solvents, acids and bases
Dielectric strength: 20 kV / m

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Halogen Free Heat Shrink Tubing, Black 50mm Sleeve Dia. x 1m Length 4:1 Ratio, MU47 Series

P.O.A.

HellermannTyton Halogen Free Heat Shrink Tubing, Black 50mm Sleeve Dia. x 1m Length 4:1 Ratio, MU47 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

50mm

Colour

Black

Shrunk Diameter

16mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

4:1

Sleeve Length

1m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

No

Halogen Free

Yes

Standards Met

RoHS Compliant

Series

MU47

Distrelec Product Id

30421737

Country of Origin

China

Product details

MA47/MU47 Heatshrink Tubing

Medium-walled heatshrink tubing made from polyolefin (PEX)
Good mechanical strength
Resistant to solvents, acids and bases
Dielectric strength: 20 kV / m