HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1m Length 4:1 Ratio, MA47

RS Stock No.: 450-531Brand: HellermannTytonManufacturers Part No.: 323-20120 MA47-12/3-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

12mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +80 °C

Halogen Free

Yes

Series

MA47

Country of Origin

China

Product details

Heatshrink Tubing MA47

Medium walled adhesive lined heatshrink tubing with a shrink ratio of 4:1. The tubing provides insulation and protection of low voltage cable joints and terminations above and below ground. The heatshrink has an inner adhesive that provides additional protection against moisture and weather conditions.


Key Features
• Medium walled heatshrink tubing
• Shrink ratio of 4:1
• Provides robust insulation
• Adhesive lined
• Protects against humidity and other environmental factors

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1m Length 4:1 Ratio, MA47

P.O.A.

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1m Length 4:1 Ratio, MA47
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

12mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +80 °C

Halogen Free

Yes

Series

MA47

Country of Origin

China

Product details

Heatshrink Tubing MA47

Medium walled adhesive lined heatshrink tubing with a shrink ratio of 4:1. The tubing provides insulation and protection of low voltage cable joints and terminations above and below ground. The heatshrink has an inner adhesive that provides additional protection against moisture and weather conditions.


Key Features
• Medium walled heatshrink tubing
• Shrink ratio of 4:1
• Provides robust insulation
• Adhesive lined
• Protects against humidity and other environmental factors