HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 75mm Sleeve Dia. x 1m Length 4:1 Ratio, TREDUX-MA47 Series

RS Stock No.: 639-3695Brand: HellermannTytonManufacturers Part No.: 323-50750 TREDUX-MA47-75/22-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

75mm

Colour

Black

Shrunk Diameter

22mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +80 °C

Series

TREDUX-MA47

Country of Origin

China

Product details

Tredux Heat-Shrink Tubing, Medium-Walled

Black heat-shrink tubing in 1 m lengths
With internal adhesive
Medium-walled
Reliable electrical insulation
Mechanical protection of overground and underground cables and lines
Resistant to solvents, acids and alkaline solutions
Thermoplastic internal adhesive offers good protection against moisture and weather conditions

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 75mm Sleeve Dia. x 1m Length 4:1 Ratio, TREDUX-MA47 Series

P.O.A.

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 75mm Sleeve Dia. x 1m Length 4:1 Ratio, TREDUX-MA47 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

75mm

Colour

Black

Shrunk Diameter

22mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +80 °C

Series

TREDUX-MA47

Country of Origin

China

Product details

Tredux Heat-Shrink Tubing, Medium-Walled

Black heat-shrink tubing in 1 m lengths
With internal adhesive
Medium-walled
Reliable electrical insulation
Mechanical protection of overground and underground cables and lines
Resistant to solvents, acids and alkaline solutions
Thermoplastic internal adhesive offers good protection against moisture and weather conditions