Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
12.7mm
Colour
Transparent
Shrunk Diameter
6.4mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
1.22m
Material
PVDF
Flame Retardant
Yes
Country of Origin
Netherlands
You may be interested in
RS PRO Halogen Free Heat Shrink Tubing, Clear 12.7mm Sleeve Dia. x 1.2m Length 2:1 RatioBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Heat Shrink Tubing, Transparent 12.7mm Sleeve Dia. x 1.22m Length 2:1 Ratio
1
P.O.A.
HellermannTyton Heat Shrink Tubing, Transparent 12.7mm Sleeve Dia. x 1.22m Length 2:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Halogen Free Heat Shrink Tubing, Clear 12.7mm Sleeve Dia. x 1.2m Length 2:1 RatioBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
12.7mm
Colour
Transparent
Shrunk Diameter
6.4mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
1.22m
Material
PVDF
Flame Retardant
Yes
Country of Origin
Netherlands
You may be interested in
RS PRO Halogen Free Heat Shrink Tubing, Clear 12.7mm Sleeve Dia. x 1.2m Length 2:1 RatioBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)